RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS kataloški broj:: 125-3430robna marka: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4Ah

Terminal Type

Tags

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Emergency Lighting Battery

RS Pro “D” Rechargeable Batteries (Nickel Cadmium – NiCd) for use in emergency light fittings.

Možda će vas zanimati
Saft 3.6V NiCd Rechargeable Battery Pack, 4.3Ah - Pack of 1
Cijena na upitkomadno (bez PDV-a)

Cijena na upit

RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

Cijena na upit

RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Saft 3.6V NiCd Rechargeable Battery Pack, 4.3Ah - Pack of 1
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4Ah

Terminal Type

Tags

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Emergency Lighting Battery

RS Pro “D” Rechargeable Batteries (Nickel Cadmium – NiCd) for use in emergency light fittings.

Možda će vas zanimati
Saft 3.6V NiCd Rechargeable Battery Pack, 4.3Ah - Pack of 1
Cijena na upitkomadno (bez PDV-a)