RS PRO 4.8V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1

RS kataloški broj:: 125-3437robna marka: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

700mAh

Terminal Type

Tags

Size

AA

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
Saft 4.8V NiCd Rechargeable Battery Pack, 600mAh - Pack of 1
Cijena na upitkomadno (bez PDV-a)
Saft 4.8V NiCd Rechargeable Battery Pack, 600mAh - Pack of 1
Cijena na upitkomadno (bez PDV-a)

Cijena na upit

RS PRO 4.8V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1

Cijena na upit

RS PRO 4.8V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Saft 4.8V NiCd Rechargeable Battery Pack, 600mAh - Pack of 1
Cijena na upitkomadno (bez PDV-a)
Saft 4.8V NiCd Rechargeable Battery Pack, 600mAh - Pack of 1
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

700mAh

Terminal Type

Tags

Size

AA

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
Saft 4.8V NiCd Rechargeable Battery Pack, 600mAh - Pack of 1
Cijena na upitkomadno (bez PDV-a)
Saft 4.8V NiCd Rechargeable Battery Pack, 600mAh - Pack of 1
Cijena na upitkomadno (bez PDV-a)