RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc

RS kataloški broj:: 701-8222robna marka: RS PRODistrelec broj artikla: 30425695
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

48mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

cULus Listed, EN 60947-5-2, RoHS Compliant, UL

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Zemlja podrijetla

Hungary

Detalji o proizvodu

RS PRO Inductive Proximity Sensor

Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Approvals

EN60947-5-2

€ 72,59

€ 72,59 komadno (bez PDV-a)

€ 90,74

€ 90,74 komadno (s PDV-om)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc

€ 72,59

€ 72,59 komadno (bez PDV-a)

€ 90,74

€ 90,74 komadno (s PDV-om)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

48mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

cULus Listed, EN 60947-5-2, RoHS Compliant, UL

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Zemlja podrijetla

Hungary

Detalji o proizvodu

RS PRO Inductive Proximity Sensor

Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Approvals

EN60947-5-2