RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 1m

RS kataloški broj:: 121-3898robna marka: RS PRO
brand-logo
Prikaži sve u Fibre Optic Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

SC

Length

1m

Connector 2

SC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Violet

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Duplex SC-SC OM4 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 33,97

KM 33,97 Each (bez PDV-a)

KM 39,75

KM 39,75 Each (s PDV-om)

RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 1m

KM 33,97

KM 33,97 Each (bez PDV-a)

KM 39,75

KM 39,75 Each (s PDV-om)

RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 1m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 33,97
10 - 49KM 31,04
50 - 99KM 30,43
100+KM 29,87
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

SC

Length

1m

Connector 2

SC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Violet

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Duplex SC-SC OM4 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Možda će vas interesovati