RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 127.7 x 72.5mm

RS kataloški broj:: 758-0988robna marka: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Dimensions

127.7 x 72.5mm

Thickness

0.06mm

Length

127.7mm

Width

72.5mm

Thermal Conductivity

1.5W/m·K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Yellow

Operating Temperature Range

-40 → +200 °C

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
RS PRO Thermal Interface Pad, 0.127mm Thick, 2.5W/m·K, 128 x 72.5mm
KM 30,022Each (In a Pack of 10) (bez PDV-a)

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 127.7 x 72.5mm

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 127.7 x 72.5mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Thermal Interface Pad, 0.127mm Thick, 2.5W/m·K, 128 x 72.5mm
KM 30,022Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Dimensions

127.7 x 72.5mm

Thickness

0.06mm

Length

127.7mm

Width

72.5mm

Thermal Conductivity

1.5W/m·K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Yellow

Operating Temperature Range

-40 → +200 °C

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
RS PRO Thermal Interface Pad, 0.127mm Thick, 2.5W/m·K, 128 x 72.5mm
KM 30,022Each (In a Pack of 10) (bez PDV-a)