Schmersal Rope Pull Switch, 20m, 2NC, Straight

RS kataloški broj:: 323-7334robna marka: SchmersalProizvođački broj:: ZS71-20-1S-VDA
brand-logo
Prikaži sve u Rope Pull Switches

Tehnička dokumentacija

Tehnički podaci

Normal State Configuration

2NC

Cable Length

20m

Mounting Orientation

Straight

IP Rating

IP65

Length

152.5mm

Width

52mm

Depth

57mm

Maximum AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

152.5 x 52 x 57mm

Maximum Current

6A

Conduit Entry

M20 x 1.5

Možda će vas interesovati
Schmersal ZQ700 Cable Switch, 10m, 2NC, Straight
KM 487,56Each (bez PDV-a)

Cijena na upit

Schmersal Rope Pull Switch, 20m, 2NC, Straight

Cijena na upit

Schmersal Rope Pull Switch, 20m, 2NC, Straight

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Schmersal ZQ700 Cable Switch, 10m, 2NC, Straight
KM 487,56Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Normal State Configuration

2NC

Cable Length

20m

Mounting Orientation

Straight

IP Rating

IP65

Length

152.5mm

Width

52mm

Depth

57mm

Maximum AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

152.5 x 52 x 57mm

Maximum Current

6A

Conduit Entry

M20 x 1.5

Možda će vas interesovati
Schmersal ZQ700 Cable Switch, 10m, 2NC, Straight
KM 487,56Each (bez PDV-a)