SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
SickDetection Range
13 m
Light Source
LED
Output Type
Push Pull
Maximum Current
100 mA
Switching Frequency
13.8 kHz
Electrical Connection
8-pin, Male Connector M12
Supply Voltage
28.8 V dc
Communication Protocol
IO-LINK
LED Status Display
Yes
Housing Material
ABS, Plastic
Series
1120190
Interface
IO-Link
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
PCB Mount
Zemlja podrijetla
Germany
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
SickDetection Range
13 m
Light Source
LED
Output Type
Push Pull
Maximum Current
100 mA
Switching Frequency
13.8 kHz
Electrical Connection
8-pin, Male Connector M12
Supply Voltage
28.8 V dc
Communication Protocol
IO-LINK
LED Status Display
Yes
Housing Material
ABS, Plastic
Series
1120190
Interface
IO-Link
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
PCB Mount
Zemlja podrijetla
Germany