Tehnička dokumentacija
Tehnički podaci
Proizvođač
SickThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
35.5mm
Mounting Type
Flush
Housing Material
Brass
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
3 kHz
Standards Met
CE, EN 60947-5-2
Series
IM
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Zemlja podrijetla
Italy
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
SickThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
35.5mm
Mounting Type
Flush
Housing Material
Brass
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
3 kHz
Standards Met
CE, EN 60947-5-2
Series
IM
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Zemlja podrijetla
Italy