Siemens SIRIUS ACT Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

RS kataloški broj:: 874-1702robna marka: SiemensProizvođački broj:: 3SU1130-0AB60-1BA0
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Illuminated

No

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB60-1BA0

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Germany

Detalji o proizvodu

22 mm Push Button Complete Units, Plastic/Metal Ring

Siemens extremely rugged IP69K push button complete units with high-grade plastic push button actuator and matte metal front ring. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Cijena na upit

Siemens SIRIUS ACT Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

Cijena na upit

Siemens SIRIUS ACT Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Illuminated

No

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB60-1BA0

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Germany

Detalji o proizvodu

22 mm Push Button Complete Units, Plastic/Metal Ring

Siemens extremely rugged IP69K push button complete units with high-grade plastic push button actuator and matte metal front ring. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1