Siemens SIRIUS ACT Series Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

RS kataloški broj:: 193-3006robna marka: SiemensProizvođački broj:: 3SU1130-0AB60-1FA0
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT

Push Button Colour

White

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB60-1FA0

Maximum AC Voltage

500V

Terminal Type

Screw

Body Material

Metal

Maximum Operating Temperature

+70°C

Operating Temperature Range

- 25 → +70°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

500V

Zemlja podrijetla

Germany

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Siemens SIRIUS ACT Series Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

Cijena na upit

Siemens SIRIUS ACT Series Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT

Push Button Colour

White

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB60-1FA0

Maximum AC Voltage

500V

Terminal Type

Screw

Body Material

Metal

Maximum Operating Temperature

+70°C

Operating Temperature Range

- 25 → +70°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

500V

Zemlja podrijetla

Germany

Možda će vas zanimati