Black Front Mount Buzzer SIRIUS ACT Series, 29.5 mm Diameter, AC/DC

RS kataloški broj:: 193-4823robna marka: SiemensProizvođački broj:: 3SU1200-6KG10-1AA0
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Supply Voltage

24 → 240 V av/dc

Current Type

AC/DC

Mounting Style

Front Mount

Diameter

29.5 mm

Application Type

Buzzer

Series

SIRIUS ACT

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Zemlja podrijetla

Czech Republic

Možda će vas interesovati
RS PRO Electronic Sounder, 24V ac/dc
KM 27,87Each (bez PDV-a)

Cijena na upit

Black Front Mount Buzzer SIRIUS ACT Series, 29.5 mm Diameter, AC/DC

Cijena na upit

Black Front Mount Buzzer SIRIUS ACT Series, 29.5 mm Diameter, AC/DC

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Electronic Sounder, 24V ac/dc
KM 27,87Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Supply Voltage

24 → 240 V av/dc

Current Type

AC/DC

Mounting Style

Front Mount

Diameter

29.5 mm

Application Type

Buzzer

Series

SIRIUS ACT

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Zemlja podrijetla

Czech Republic

Možda će vas interesovati
RS PRO Electronic Sounder, 24V ac/dc
KM 27,87Each (bez PDV-a)