St Robotics 6 Axis, 800g Payload, Robotic Arm

RS kataloški broj:: 124-2686robna marka: St RoboticsProizvođački broj:: R12-6-E1
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Maximum Payload

800g

Maximum Reach

500mm

Number of Axis

6

Maximum Speed

0.8m/s

Supply Voltage

110 / 240 V ac

Weight

13kg

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

ST Robotics R12 5/6 Axis Robot Arm

The R12 is a complete self-contained five (RS 1242679, 1242680, 1242681, 1242682, 1242683 and 1242684) or six (RS 1242685, 1242686, 1242687, 1242688, 1242689 and 1242690) axis vertically articulated robot arm system designed as a cost effective solution for bench top automation. The hand terminates in a mounting plate to which can be mounted one of ST Robotics low-cost grippers, vacuum pickups or your own device.
R12 is a low-cost entry to robotics, fast, accurate and reliable and easy to program yet capable of the most complex tasks. Like the R17, it is a 5/6 axis articulated robot arm but with a 500mm reach. It is lighter, faster and quieter, using high efficiency digital motors driving through steel reinforced polyurethane timing belts. Optional incremental optical encoders provide exceptional integrity and safety.
It is a professional tool made to industrial standards of quality, reliability and performance, machined from solid alloy and finished with aesthetic acrylic covers. The system is supplied complete with controller, all cables, connectors, software, comprehensive manuals, ready to unpack and use immediately.
The R12 package includes the K11 controller that is simple and reliable using a partnership of CPU and DSP micro-processors and compact micro-stepping drives. ROBOFORTH II embedded software gets you started easily yet permits the most complex motions, interfaces and peripherals to be programmed. It also uses ROBWIN project manager which brings everything together on one Windows screen.

Možda će vas zanimati
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)

Cijena na upit

St Robotics 6 Axis, 800g Payload, Robotic Arm

Cijena na upit

St Robotics 6 Axis, 800g Payload, Robotic Arm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Maximum Payload

800g

Maximum Reach

500mm

Number of Axis

6

Maximum Speed

0.8m/s

Supply Voltage

110 / 240 V ac

Weight

13kg

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

ST Robotics R12 5/6 Axis Robot Arm

The R12 is a complete self-contained five (RS 1242679, 1242680, 1242681, 1242682, 1242683 and 1242684) or six (RS 1242685, 1242686, 1242687, 1242688, 1242689 and 1242690) axis vertically articulated robot arm system designed as a cost effective solution for bench top automation. The hand terminates in a mounting plate to which can be mounted one of ST Robotics low-cost grippers, vacuum pickups or your own device.
R12 is a low-cost entry to robotics, fast, accurate and reliable and easy to program yet capable of the most complex tasks. Like the R17, it is a 5/6 axis articulated robot arm but with a 500mm reach. It is lighter, faster and quieter, using high efficiency digital motors driving through steel reinforced polyurethane timing belts. Optional incremental optical encoders provide exceptional integrity and safety.
It is a professional tool made to industrial standards of quality, reliability and performance, machined from solid alloy and finished with aesthetic acrylic covers. The system is supplied complete with controller, all cables, connectors, software, comprehensive manuals, ready to unpack and use immediately.
The R12 package includes the K11 controller that is simple and reliable using a partnership of CPU and DSP micro-processors and compact micro-stepping drives. ROBOFORTH II embedded software gets you started easily yet permits the most complex motions, interfaces and peripherals to be programmed. It also uses ROBWIN project manager which brings everything together on one Windows screen.

Možda će vas zanimati
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)
St Robotics 6 Axis, 800g Payload, Robotic Arm
Cijena na upitEach (bez PDV-a)