TE Connectivity PCB Mount Reed Relay, 24V dc Coil, SPST-NO, 100V dc Max, 500 mA Max, 2.15 kΩ

RS kataloški broj:: 501-591robna marka: TE ConnectivityProizvođački broj:: 1393771-7
brand-logo
Prikaži sve u Reed Relays

Tehnička dokumentacija

Tehnički podaci

Contact Configuration

SPST-NO

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

500 mA

Maximum Switching Voltage DC

100V dc

Coil Resistance

2.15 kΩ

Zemlja podrijetla

Taiwan, Province Of China

Cijena na upit

TE Connectivity PCB Mount Reed Relay, 24V dc Coil, SPST-NO, 100V dc Max, 500 mA Max, 2.15 kΩ

Cijena na upit

TE Connectivity PCB Mount Reed Relay, 24V dc Coil, SPST-NO, 100V dc Max, 500 mA Max, 2.15 kΩ

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Contact Configuration

SPST-NO

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

500 mA

Maximum Switching Voltage DC

100V dc

Coil Resistance

2.15 kΩ

Zemlja podrijetla

Taiwan, Province Of China