Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, Differential Reading

RS kataloški broj:: 752-2516robna marka: TelemecaniqueProizvođački broj:: XMLB160D2S12
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Differential

Minimum Pressure Reading

10bar

Maximum Pressure Reading

160bar

Accuracy

<2 %

Media Measured

Liquid Level

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120/240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Diaphragm Type - Dual Threshold IP66

Single/Dual Threshold

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, Differential Reading

Cijena na upit

Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, Differential Reading
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Differential

Minimum Pressure Reading

10bar

Maximum Pressure Reading

160bar

Accuracy

<2 %

Media Measured

Liquid Level

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120/240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Diaphragm Type - Dual Threshold IP66

Single/Dual Threshold