Texas Instruments SN74LS374N Octal D Type Flip Flop IC, 3-State, 20-Pin PDIP

RS kataloški broj:: 309-262robna marka: Texas InstrumentsProizvođački broj:: SN74LS374N
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Logic Family

LS

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

28 ns @ 5 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Temperature

+70 °C

Length

24.33mm

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Height

4.57mm

Propagation Delay Test Condition

45pF

Detalji o proizvodu

74LS Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Texas Instruments SN74LS374N Octal D Type Flip Flop IC, 3-State, 20-Pin PDIP
Odaberite vrstu pakovanja

Cijena na upit

Texas Instruments SN74LS374N Octal D Type Flip Flop IC, 3-State, 20-Pin PDIP
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Logic Family

LS

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

28 ns @ 5 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Temperature

+70 °C

Length

24.33mm

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Height

4.57mm

Propagation Delay Test Condition

45pF

Detalji o proizvodu

74LS Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više