Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsPower Switch Type
Load Management
Switch On Resistance
12.4mΩ
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Current
4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
DSBGA
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1.934 x 0.934 x 0.31mm
Height
0.31mm
Zemlja podrijetla
Philippines
Detalji o proizvodu
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments
Cijena na upit
komadno (u namotaju od 3000) (bez PDV-a)
3000
Cijena na upit
komadno (u namotaju od 3000) (bez PDV-a)
3000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsPower Switch Type
Load Management
Switch On Resistance
12.4mΩ
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Current
4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
DSBGA
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1.934 x 0.934 x 0.31mm
Height
0.31mm
Zemlja podrijetla
Philippines
Detalji o proizvodu
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.