TRACOPOWER TIB 080-EX Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.7A Output,

RS kataloški broj:: 184-8531brend: TRACOPOWERProizvođački broj:: TIB 080-112EX
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Series

TIB 080-EX

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

6.7A

Power Rating

80W

Dimensions

32 x 98.6 x 114.2mm

Width

32mm

Depth

98.6mm

Height

114.2mm

Minimum Temperature

-40°C

Efficiency

88%

Ripple And Noise

100mV Pk-Pk

MTBF

>1950000h

Output Voltage Adjustment Range

11.8 → 15V

Load Regulation

0.5%

Special Features

Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1

Hazardous Area Certification

ATEX

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 19.872

RSD 19.872 Each (bez PDV-a)

RSD 23.847

RSD 23.847 Each (s PDV-om)

TRACOPOWER TIB 080-EX Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.7A Output,

RSD 19.872

RSD 19.872 Each (bez PDV-a)

RSD 23.847

RSD 23.847 Each (s PDV-om)

TRACOPOWER TIB 080-EX Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.7A Output,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

TIB 080-EX

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

6.7A

Power Rating

80W

Dimensions

32 x 98.6 x 114.2mm

Width

32mm

Depth

98.6mm

Height

114.2mm

Minimum Temperature

-40°C

Efficiency

88%

Ripple And Noise

100mV Pk-Pk

MTBF

>1950000h

Output Voltage Adjustment Range

11.8 → 15V

Load Regulation

0.5%

Special Features

Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1

Hazardous Area Certification

ATEX