Sicos Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS kataloški broj:: 362-3684robna marka: Turck BannerProizvođački broj:: BI10U-EM30-AP6X-H1141
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Turck Banner

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

10 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

62mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Housing Material

Metal, Stainless Steel

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

Barrel - Maximum Range

Uprox Range

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Sicos Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 30 V dc, IP68

Cijena na upit

Sicos Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 30 V dc, IP68
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Turck Banner

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

10 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

62mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Housing Material

Metal, Stainless Steel

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

Barrel - Maximum Range

Uprox Range

You may be interested in