Sicos Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS kataloški broj:: 362-3533robna marka: Turck BannerProizvođački broj:: BI1.5U-EG08-AP6X
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Thread Size

M8 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

41.6mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

150 mA

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+85°C

Housing Material

Metal, Stainless Steel

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

Uprox Range

Cijena na upit

Sicos Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 10 → 30 V dc, IP68

Cijena na upit

Sicos Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 10 → 30 V dc, IP68

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Thread Size

M8 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

41.6mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

150 mA

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+85°C

Housing Material

Metal, Stainless Steel

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

Uprox Range