Tehnička dokumentacija
Tehnički podaci
Brand
VishayResistance
9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900Ω
Number Of Resistors
6
Resistor Type
Network
Package/Case
SIP
Power Rating
0.6W
Termination Style
Pin
Tolerance
±0.1%
Case Style
Conformal
Power Rating per Resistor
0.1W
Circuit Designator
VOLT/D
Length
21.08mm
Depth
2.54mm
Height
7mm
Dimensions
2.54 x 7 x 21.08mm
Number of Terminals
7
Series
CNS 471
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
Temperature Coefficient
±25ppm/°C
Zemlja podrijetla
France
Detalji o proizvodu
6-decade Divider Network
€ 148,35
€ 148,35 Each (bez PDV-a)
€ 173,57
€ 173,57 Each (s PDV-om)
Standard
1
€ 148,35
€ 148,35 Each (bez PDV-a)
€ 173,57
€ 173,57 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 1 | € 148,35 |
2 - 4 | € 147,46 |
5+ | € 147,42 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayResistance
9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900Ω
Number Of Resistors
6
Resistor Type
Network
Package/Case
SIP
Power Rating
0.6W
Termination Style
Pin
Tolerance
±0.1%
Case Style
Conformal
Power Rating per Resistor
0.1W
Circuit Designator
VOLT/D
Length
21.08mm
Depth
2.54mm
Height
7mm
Dimensions
2.54 x 7 x 21.08mm
Number of Terminals
7
Series
CNS 471
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
Temperature Coefficient
±25ppm/°C
Zemlja podrijetla
France
Detalji o proizvodu