WARNER ELECTRIC EUROPE Electromagnetic Clutch Flange Mount 0.68Nm, M.0910.2311

RS kataloški broj:: 126-8838robna marka: WARNER ELECTRIC EUROPEProizvođački broj:: M.0910.2311
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Torque Rating

0.68Nm

Mounting

Flange Mount

Bore Diameter

8mm

Body Diameter

29.469mm

Supply Voltage

24V dc

Zemlja podrijetla

United States

Detalji o proizvodu

Flange Mounted Clutch Couplings – Type FO

The FO series power-on clutch couplings have been designed to have a high torque to size ratio and are used to couple two inline shafts. The armature hub assembly is mounted to the load shaft, and the rotor assembly is mounted on the input shaft. The field assembly is mounted to a bulkhead that is perpendicular to the shaft.

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

WARNER ELECTRIC EUROPE Electromagnetic Clutch Flange Mount 0.68Nm, M.0910.2311

P.O.A.

WARNER ELECTRIC EUROPE Electromagnetic Clutch Flange Mount 0.68Nm, M.0910.2311
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Torque Rating

0.68Nm

Mounting

Flange Mount

Bore Diameter

8mm

Body Diameter

29.469mm

Supply Voltage

24V dc

Zemlja podrijetla

United States

Detalji o proizvodu

Flange Mounted Clutch Couplings – Type FO

The FO series power-on clutch couplings have been designed to have a high torque to size ratio and are used to couple two inline shafts. The armature hub assembly is mounted to the load shaft, and the rotor assembly is mounted on the input shaft. The field assembly is mounted to a bulkhead that is perpendicular to the shaft.