Tehnička dokumentacija
Tehnički podaci
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V ac/dc
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
0 → +800 (Thermocouple) °C, 0 → 99.9 (RTD) °C, -50 → +800 (RTD) °C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Range
P 6500
Series
N6500
Additional Functionality
ON/OFF
Panel Depth
120mm
Display Colour
Red
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
West N6500 Temperature Controller
The West N6500 series temperature controllers are a Thermocouple based range of units offered in a standard 1/16DIN construction suitable for implementation into most systems. The controllers easy tune (PID) functionality means for simplified set up and commissioning as well as having a clear and concise 3 digit display with easy to use 3 button operation. Featuring control indicators for on-control, set-up, set point and process alarms, the N6500 series is both reliable and easy to use.
Featuring both PID and on/off control functions, the N6500 range of controllers are capable of managing a wide range of processes that need continuous monitoring. The PID function within the controller offers a continuous control feedback loop to calculate error values between the users desired set point and the processes measured variable value. This calculation drives proportional change within the system to make corrections back to the desired set point. PID functionality uses an easy tune feature within the device to automatically calibrate ready for quick and easy implementation. Second to the controllers PID function, a more basic on/off control is available for a simpler implementation of temperature control.
West Instruments N Series Temperature Controllers
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V ac/dc
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
0 → +800 (Thermocouple) °C, 0 → 99.9 (RTD) °C, -50 → +800 (RTD) °C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Range
P 6500
Series
N6500
Additional Functionality
ON/OFF
Panel Depth
120mm
Display Colour
Red
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
West N6500 Temperature Controller
The West N6500 series temperature controllers are a Thermocouple based range of units offered in a standard 1/16DIN construction suitable for implementation into most systems. The controllers easy tune (PID) functionality means for simplified set up and commissioning as well as having a clear and concise 3 digit display with easy to use 3 button operation. Featuring control indicators for on-control, set-up, set point and process alarms, the N6500 series is both reliable and easy to use.
Featuring both PID and on/off control functions, the N6500 range of controllers are capable of managing a wide range of processes that need continuous monitoring. The PID function within the controller offers a continuous control feedback loop to calculate error values between the users desired set point and the processes measured variable value. This calculation drives proportional change within the system to make corrections back to the desired set point. PID functionality uses an easy tune feature within the device to automatically calibrate ready for quick and easy implementation. Second to the controllers PID function, a more basic on/off control is available for a simpler implementation of temperature control.