Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
16.04 x 13.74 x 21.59mm
Depth
21.59mm
Length
16.04mm
Width
13.74mm
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Maximum Temperature
+70°C
Maximum Operating Frequency
100MHz
Zemlja podrijetla
China
Detalji o proizvodu
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
KM 20,18
KM 20,18 Each (bez PDV-a)
KM 23,61
KM 23,61 Each (s PDV-om)
1
KM 20,18
KM 20,18 Each (bez PDV-a)
KM 23,61
KM 23,61 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cijena |
|---|---|
| 1 - 4 | KM 20,18 |
| 5 - 9 | KM 19,42 |
| 10 - 30 | KM 19,26 |
| 31 - 61 | KM 18,99 |
| 62+ | KM 18,78 |
Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
16.04 x 13.74 x 21.59mm
Depth
21.59mm
Length
16.04mm
Width
13.74mm
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Maximum Temperature
+70°C
Maximum Operating Frequency
100MHz
Zemlja podrijetla
China
Detalji o proizvodu
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.


