Podrška
Usluge
BiH
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
Elektrika, automatizacija i kablovi
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
Kupovina po Brendu
NOVO!
RS Better World
Home
/
Electronic Components, Power & Connectors
/
Napajanja i transformatori
/
Transformers
LAN Ethernet Transformers
Sakrij filtre
Prikazuje se
1-20
od
238
proizvoda
Poredaj po:
Relevantnost
Cijena (visoka-niska)
Cijena (niska-visoka)
Sakrij filtre
Filter
Pokazati
20
40
60
Filter
Poredaj
Relevantnost
Cijena (visoka-niska)
Cijena (niska-visoka)
Filter
Poredaj
Relevantnost
Cijena (visoka-niska)
Cijena (niska-visoka)
Brand
Abracon (1)
Bourns (27)
Taoglas (3)
Wurth Elektronik (207)
Number of Outputs
0.5 (2)
1 (182)
2 (13)
4 (4)
5 (7)
Insertion Loss
-1.0dB (8)
-1.1dB (31)
-1.2dB (7)
-1.3dB (12)
-1.4dB (4)
-1.5dB (13)
-1.7dB (2)
-1.9dB (3)
-1dB (98)
-2.0dB (2)
-2.5dB (2)
-2dB (16)
-3.0dB (2)
-3dB (4)
Mount Type
PCB (19)
Surface (82)
Surface Mount (1)
Through Hole (113)
Depth
1.98mm (1)
10.85mm (2)
11.43mm (4)
12.2mm (2)
12.8mm (1)
13.5mm (2)
14.65mm (2)
14.75mm (4)
14.99mm (1)
16.7mm (8)
16.8mm (6)
17mm (2)
2.16mm (2)
2.29mm (1)
2.9mm (8)
21.05mm (2)
21.06mm (2)
21.35mm (4)
21.3mm (10)
21.59mm (2)
21.5mm (10)
21.6mm (2)
21.84mm (22)
21.8mm (2)
23.88mm (2)
24.5mm (2)
25.25mm (2)
25.3mm (6)
25mm (2)
26.06mm (2)
28.57mm (2)
28.75mm (2)
3.22mm (6)
3.2mm (1)
33.02mm (19)
4.1mm (6)
4.5mm (2)
5.33mm (1)
5.56mm (1)
6.1mm (2)
6.35mm (2)
6mm (4)
7.2mm (2)
7.5mm (2)
8.35mm (2)
8.8mm (6)
9.5mm (2)
Length
12.7mm (10)
12.8mm (4)
12.95mm (1)
13.55mm (2)
13.5mm (9)
13.64mm (1)
13.74mm (6)
13.95mm (2)
15.88mm (6)
16.04mm (4)
16.13mm (2)
16.2mm (10)
16.3mm (2)
16.5mm (2)
16.6mm (1)
16.79mm (1)
16.9mm (2)
16mm (8)
17.02mm (2)
17.09mm (2)
17.5mm (1)
17.62mm (2)
17.78mm (1)
17mm (2)
18.29mm (4)
18.3mm (2)
24.55mm (2)
28.57mm (2)
31.4mm (2)
4.7mm (2)
59.13mm (2)
Width
12.2mm (4)
12.7mm (2)
13.55mm (4)
13.5mm (10)
13.74mm (8)
13.87mm (4)
13.95mm (6)
13.97mm (3)
14.2mm (1)
14.7mm (4)
15.21mm (2)
15.79mm (1)
15.88mm (6)
15.95mm (2)
16.04mm (2)
16.13mm (2)
16.2mm (2)
16.9mm (2)
16mm (4)
18.25mm (2)
21.8mm (2)
28.3mm (2)
3.22mm (2)
6.22mm (1)
6.56mm (1)
7.4mm (2)
8.6mm (2)
8.8mm (5)
9.27mm (2)
9.3mm (1)
9.5mm (2)
9mm (2)
Inductance
100μH (3)
120μH (15)
127μH (6)
128μH (2)
160μH (6)
21μH (2)
230μH (6)
235μH (4)
350μH (152)
380μH (4)
48μH (1)
Minimum Operating Temperature
-40°C (182)
0°C (48)
Maximum Operating Temperature
105°C (22)
125°C (20)
70°C (42)
75°C (2)
85°C (144)
Series
ALAN-101 (1)
PT (2)
SM (2)
SM13072APEL (2)
SM42002EL (2)
SM42P01EL (2)
SM43001EL (2)
SM43P01EL (2)
SM453229A (2)
SM453230-121N7YP (2)
SM453230-231N7YP (2)
SM51589PEL (2)
SM91076L (2)
WE-LAN (7)
WE-RJ45LAN (6)
WE-STST (2)
Minimum Operating Frequency
0.1MHz (1)
100MHz (2)
1MHz (63)
200kHz (2)
300kHz (2)
Termination Type
Cu/Ni/Sn (Rohs Compliant) (2)
Gull Wing Terminal (1)
N7 Termination (2)
Solder (39)
Tin (14)
Tin Finish (2)
Maximum Operating Frequency
0.3MHz (2)
100kHz (3)
100MHz (64)
250kHz (2)
250MHz (2)
Isolation Voltage
1.5kV ac (4)
1500V (2)
1500V ac (16)
1500Vrms (22)
4000V ac (2)
5000V ac (2)
6000V ac (2)
Turns Ratio
±5 % (2)
0.47:1:1:0.82 (1)
1 : 1 ± 2 (2)
1 : 1 ± 5 % (2)
1:0.25:0.08:0.08 (2)
1:1 (182)
1:1 (±2 %) (2)
1:1 ± 3% (2)
1:1 Tx Rx (2)
1:1± 3 % (2)
1:4.5:4.5:1 (2)
1.71:1:1:0.86 (1)
12:1:1:2.5 (1)
1CT:1CT (3)
2:1:1:1 (1)
3:1:1:2 (1)
3.2:1:1:2.8 (1)
4:1:1:2 (2)
4:1:1:3 (1)
4.8:1.4:1.4:1 (1)
5.33:1:1:2 (1)
6:1:1:3 (2)
8:1:1:1.67 (1)
Standards/Approvals
DAP Black per UL 94 V-0, RoHS (2)
EN 60950-1, IEC 60601-1:2006, UL 60950-1, AS/NZS 60950.1, IEC 60950-1, CSA 60950-1, IEEE 802.3 (2)
IEC 60601-1:2006, AS/NZS 60950.1, IEEE 802.3, EN 60950-1, CSA 60950-1, IEC 60950-1, UL 60950-1 (2)
IEEE 802.3 (4)
IEEE 802.3, IEEE 802.3AF, IEEE 802.3AT, UL 94-V0 (1)
IEEE 802.3, RoHS Directive 2015/863 (2)
IEEE 802.3ab (2)
IEEE 802.3ab for 1000BaseT (4)
IEEE 802.3af (2)
IEEE 802.3at (4)
IEEE 802.3at, IEEE 802.3ab, IEEE 802.3u, DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3af (2)
IEEE 802.3at, IEEE 802.3af, IEEE 802.3, UL 94-V0 (2)
IEEE 802.3bt Type 3 4PPoE Ethernet Compatible, RoHS (2)
IEEE 802.3u (14)
IEEE 802.3u for 10/100Base-TX-Applications (2)
IEEE 802.3u, RoHS, UL 94 V-0 (1)
IEEE80, RoHS (2)
IEEE802.3ab (2)
MECHATROLINK-III, RoHS, IEEE 802.3u (100Base-T), IEC 61000-4-5 (2)
No (4)
REACH, RoHS (7)
RoHS (143)
RoHS Compliant, Halogen Free, IEEE 802.3 (2)
RoHS Compliant, IEEE 802.3 Ethernet compatible (2)
RoHS Compliant, IEEE 802.3, Halogen Free (2)
RoHS, AEC-Q200, IEEE 802.3 (4)
RoHS, IEEE 802.3u, UL 94 V-0 (2)
RoHS, REACH (9)
RoHS, UL 94 V-0, IEEE 802.3u (1)
UL 94 V-0, IEEE 802.3u, RoHS (2)
UL-94V0 (4)
UL94-V0, IEEE 802.3at (2)
Supported Ethernet Standards
10 GbE (4)
10/100 Base (17)
10/100 Base-T (21)
10/100/1000 Base-T (4)
10/100/1000 Base-T/PoE+ (2)
1000 Base-T (15)
10G Base-T (2)
2.5 GbE (2)
2.5G, 1G, 5G BASE-T (2)
IEEE 802.3 (2)
IEEE 802.3bt Type 3 4PPoE (2)
Brand
Number of Outputs
Insertion Loss
Mount Type
Depth
Length
Width
Inductance
Minimum Operating Temperature
Maximum Operating Temperature
Series
Minimum Operating Frequency
Termination Type
Maximum Operating Frequency
Isolation Voltage
Turns Ratio
Standards/Approvals
Supported Ethernet Standards