Tehnička dokumentacija
Tehnički podaci
Proizvođač
YuasaChemistry
NiCd
Nominal Voltage
4.8V
Number of Cells
4
Capacity
4Ah
Terminal Type
AMP Connector
Size
D
Brand Range
YU-Lite NiCd
Operating Temperature Range
-20 → +70°C
Number of Batteries Supplied
1
Zemlja podrijetla
China
Detalji o proizvodu
Yuasa Ni-Cd D Rechargeable Battery Packs
Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
YuasaChemistry
NiCd
Nominal Voltage
4.8V
Number of Cells
4
Capacity
4Ah
Terminal Type
AMP Connector
Size
D
Brand Range
YU-Lite NiCd
Operating Temperature Range
-20 → +70°C
Number of Batteries Supplied
1
Zemlja podrijetla
China
Detalji o proizvodu
Yuasa Ni-Cd D Rechargeable Battery Packs
Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.