RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable +90°C

RS kataloški broj:: 777-0513brend: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Current Rating

44 A

Outer Diameter

17.1mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Stranded

Conductor Resistance

4.61 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-40°C

Standards Met

Euroclass Eca

Cable Shape

Multicore

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Armoured Cable (SWA)

Brought to you by RS Pro, a range of hard-wearing armoured cable. This SWA cable excels within harsh environments and will provide peace of mind in underground or rough terrain installation. Fully BASEC approved to BS5467 standards and high quality galvanised steel armouring ensures it will meet and surpass application expectations. All models are highly reliable and excellent quality.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable +90°C

Cena na upit

RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable +90°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Current Rating

44 A

Outer Diameter

17.1mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Stranded

Conductor Resistance

4.61 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-40°C

Standards Met

Euroclass Eca

Cable Shape

Multicore

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Armoured Cable (SWA)

Brought to you by RS Pro, a range of hard-wearing armoured cable. This SWA cable excels within harsh environments and will provide peace of mind in underground or rough terrain installation. Fully BASEC approved to BS5467 standards and high quality galvanised steel armouring ensures it will meet and surpass application expectations. All models are highly reliable and excellent quality.

Možda će vas interesovati