SICK Inductive Block Proximity Sensor, 6 mm Detection, PNP NC, 10 → 30 V dc

RS kataloški broj:: 209-2530robna marka: SICKProizvođački broj:: 1055458
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

16mm

IP Rating

IP68

Mounting Type

Non-Flush

Width

10mm

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IQ10

Short Circuit Overload Protection

Yes

Depth

28mm

Zemlja podrijetla

Malaysia

Informacije o stanju skladišta trenutno nisu dostupne.

€ 79,73

€ 79,73 Each (bez PDV-a)

€ 93,28

€ 93,28 Each (s PDV-om)

SICK Inductive Block Proximity Sensor, 6 mm Detection, PNP NC, 10 → 30 V dc

€ 79,73

€ 79,73 Each (bez PDV-a)

€ 93,28

€ 93,28 Each (s PDV-om)

SICK Inductive Block Proximity Sensor, 6 mm Detection, PNP NC, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

16mm

IP Rating

IP68

Mounting Type

Non-Flush

Width

10mm

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IQ10

Short Circuit Overload Protection

Yes

Depth

28mm

Zemlja podrijetla

Malaysia