Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±65mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SOIC
Isolation Voltage
1kV dc
Depth
8.9mm
Length
15.3mm
Series
TSH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series
€ 263,35
€ 263,35 1 Tube of 10 (bez PDV-a)
€ 308,12
€ 308,12 1 Tube of 10 (s PDV-om)
1
€ 263,35
€ 263,35 1 Tube of 10 (bez PDV-a)
€ 308,12
€ 308,12 1 Tube of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 263,35 |
5+ | € 259,09 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±65mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SOIC
Isolation Voltage
1kV dc
Depth
8.9mm
Length
15.3mm
Series
TSH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu