Ultimaker 3 3D Printer

RS kataloški broj:: 124-9474brend: UltimakerProizvođački broj:: 9672
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Technology

FDM

Build Volume

215 x 215 x 200mm

Number of Heads

2

Model

Ultimaker 3

Multi Material Printing

Yes

Dimensions L x W x H

342 x 380 x 389mm

Filament Diameter

2.85mm

Connectivity

Ethernet, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

10.6kg

Zemlja podrijetla

Netherlands

You may be interested in
CEL RoboxDual 3D Printer
P.O.A.Each (bez PDV-a)
WASP Delta 2040 3D Printer
P.O.A.Each (bez PDV-a)
WASP Delta Turbo 2040 3D Printer
P.O.A.Each (bez PDV-a)
WASP Delta 2040 3D Printer
P.O.A.Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Ultimaker 3 3D Printer

P.O.A.

Ultimaker 3 3D Printer
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
CEL RoboxDual 3D Printer
P.O.A.Each (bez PDV-a)
WASP Delta 2040 3D Printer
P.O.A.Each (bez PDV-a)
WASP Delta Turbo 2040 3D Printer
P.O.A.Each (bez PDV-a)
WASP Delta 2040 3D Printer
P.O.A.Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Technology

FDM

Build Volume

215 x 215 x 200mm

Number of Heads

2

Model

Ultimaker 3

Multi Material Printing

Yes

Dimensions L x W x H

342 x 380 x 389mm

Filament Diameter

2.85mm

Connectivity

Ethernet, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

10.6kg

Zemlja podrijetla

Netherlands

You may be interested in
CEL RoboxDual 3D Printer
P.O.A.Each (bez PDV-a)
WASP Delta 2040 3D Printer
P.O.A.Each (bez PDV-a)
WASP Delta Turbo 2040 3D Printer
P.O.A.Each (bez PDV-a)
WASP Delta 2040 3D Printer
P.O.A.Each (bez PDV-a)