Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedIC Type
Controller IC
Protocols Supported
USB
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
€ 14,69
€ 14,69 Each (bez PDV-a)
€ 17,19
€ 17,19 Each (s PDV-om)
Standard
1
€ 14,69
€ 14,69 Each (bez PDV-a)
€ 17,19
€ 17,19 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 14,69 |
10 - 24 | € 13,49 |
25 - 99 | € 13,36 |
100+ | € 11,63 |
Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedIC Type
Controller IC
Protocols Supported
USB
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C