Tehnička dokumentacija
Tehnički podaci
Brand
NSKManufacturer Series
NAH
For Rail Width
25mm
Carriage Length
79mm
Carriage Width
70mm
Dynamic Load Rating
26800N
Static Load Rating
46000N
Detalji o proizvodu
NS Series Compact Linear Carriages
NSK have updated there N1H series of linear motion products and introduced the NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits
RSD 22.101
RSD 22.101 Each (bez PDV-a)
RSD 26.521
RSD 26.521 Each (s PDV-om)
1
RSD 22.101
RSD 22.101 Each (bez PDV-a)
RSD 26.521
RSD 26.521 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 22.101 |
5+ | RSD 21.521 |
Tehnička dokumentacija
Tehnički podaci
Brand
NSKManufacturer Series
NAH
For Rail Width
25mm
Carriage Length
79mm
Carriage Width
70mm
Dynamic Load Rating
26800N
Static Load Rating
46000N
Detalji o proizvodu
NS Series Compact Linear Carriages
NSK have updated there N1H series of linear motion products and introduced the NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits