Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 6000 mm Detection, NO, PNP Output, 20 →

RS kataloški broj:: 891-9426robna marka: Pepperl + FuchsProizvođački broj:: UC6000-30GM70-UE2R2-V15
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NO, PNP

Detection Range

350 → 6000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Length

96.6mm

Switching Frequency

≤1 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Zemlja podrijetla

Singapore

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 6000 mm Detection, NO, PNP Output, 20 →

Cijena na upit

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 6000 mm Detection, NO, PNP Output, 20 →
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NO, PNP

Detection Range

350 → 6000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Length

96.6mm

Switching Frequency

≤1 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Zemlja podrijetla

Singapore