RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS kataloški broj:: 508-2710brend: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

Tagged

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

Možda će vas interesovati
Rechargeable D Battery
Cena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

Cena na upit

RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
Rechargeable D Battery
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

Tagged

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

Možda će vas interesovati
Rechargeable D Battery
Cena na upitEach (bez PDV-a)