RS PRO 9kW Fan Heater

RS kataloški broj:: 907-6236brend: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Output Power

9kW

Height

510mm

Depth

355mm

Width

385mm

Zemlja podrijetla

China

Detalji o proizvodu

RS 3 Phase Fan Heaters

The POWER TEC EL 5kW, 9kW and 15kW 3-phase fan heaters heat rooms using low-temperature electric bars and an axial fan. These 3-phase electric heaters are equipped with a built-in power regulator and thermostat. The cover is made of metal sheets powder coated orange. The POWER TEC EL electric heaters are a perfect heating solution for offices, workshops and garages as well as work stations in warehouses and production halls. These heaters are also suitable for temporary use in living spaces.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO 9kW Fan Heater

Cena na upit

RS PRO 9kW Fan Heater
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Output Power

9kW

Height

510mm

Depth

355mm

Width

385mm

Zemlja podrijetla

China

Detalji o proizvodu

RS 3 Phase Fan Heaters

The POWER TEC EL 5kW, 9kW and 15kW 3-phase fan heaters heat rooms using low-temperature electric bars and an axial fan. These 3-phase electric heaters are equipped with a built-in power regulator and thermostat. The cover is made of metal sheets powder coated orange. The POWER TEC EL electric heaters are a perfect heating solution for offices, workshops and garages as well as work stations in warehouses and production halls. These heaters are also suitable for temporary use in living spaces.

Možda će vas interesovati