Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comType
IP Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
IP
Maximum Resolution
1920 x 1200
Extension Distance
100m
Local Device Dimensions
132 x 135 x 28mm
Local Device Weight
1.2kg
Local Device Height
28mm
Local Device Width
135mm
Zemlja podrijetla
Taiwan, Province Of China
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comType
IP Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
IP
Maximum Resolution
1920 x 1200
Extension Distance
100m
Local Device Dimensions
132 x 135 x 28mm
Local Device Weight
1.2kg
Local Device Height
28mm
Local Device Width
135mm
Zemlja podrijetla
Taiwan, Province Of China