Firewire Connectors
A FireWire connector, also known as IEEE 1394, is an interface standard for a serial bus allowing high-speed communications and isochronous real-time data transfer. FireWire was developed in the 1980s by Apple but is also known by Sony (i-Link) and Texas Instruments (Lynx).
The cable contains copper wire which carries the power allowing devices with moderate power usage to operate with no...
Prikazuje se 1-20 od 24 proizvoda

RS kataloški broj:: 124-6389robna marka: RS PRO
€ 13,56
€ 13,56 komadno (bez PDV-a)
Provjerite zalihe
1
3M
Firewire Connector
10
Wire
-
Right Angle
Female
Copper Alloy
-
500Vrms
Solder
-55°C
JEIDA-38-1984, ANSI/J-STD-002, EIA-364-13A, MIL-STD-202F
362
3M
I/O Firewire Connector
6
Board
1A
Horizontal
Male
Copper Alloy
Gold, Gold Flash, Nickel Plated
150, 200V ac
Solder
-55°C
RoHS 2005/95/EC
3E106
3M
I/O Firewire Connector
6
Board
1A
Right Angle
Male
Copper Alloy
Gold, Termination Area, Nickel Plated
150, 200V ac
-
-55°C
RoHS 2005/95/EC
3E106
3M
I/O Firewire Connector
6
Wire
1A
Horizontal
Female
Copper Alloy
Gold Flash
150, 200V ac
Solder
-55°C
SJ/T11363-2006, RoHS 2005/95/EC, UL 94V-0
3E206
3M
I/O Firewire Connector
6
Wire
1A
Straight
Female
Copper Alloy
Nickel
150, 200V ac
Solder
-55°C
EU Directive 2002/95/EC
3E206
3M
I/O Firewire Connector
6
Wire
-
Right Angle
-
-
Nickel
-
-
-
Commission Decision 2005/618/EC, EU Directive 2002/95/EC
3E306
Molex
Firewire Connector
6
Surface
1.5A
Right Angle
-
Brass, Phosphor Bronze
Gold
40V
Surface Mount
-25°C
CSA LR19980, IPC 1752A Class C, IPC 1752A Class D, IEC-62474, EU RoHS, UL E29179, chemSHERPA
53462-0629
Molex
Firewire Connector
10
Through Hole
2A
Right Angle
Female
Phosphor Bronze
Tin, Gold
125V
Solder
-40°C
No
55445
Molex
Firewire Connector
6
Surface Mount
1.5A
Right Angle
Female
Phosphor Bronze, Brass
Tin, Gold
40V
Solder
-25°C
No
53462
€ 31,19
€ 6,238 komadno (u pakiranju od 5) (bez PDV-a)
Provjerite zalihe
5
Molex
Firewire Connector
10
Through Hole
2A
Right Angle
Female
Phosphor Bronze
Tin, Gold
125V
Solder
-40°C
No
55445
Molex
Firewire Connector
6
Surface
1.5A
Right Angle
Female
Brass and Phosphor Bronze
Gold
40V
Solder
-25°C
No
53462
3M
I/O Firewire Connector
6
Board
1A
Right Angle
Female
Copper Alloy
Gold or Tin over Nickel
150, 200V ac
Solder
-55°C
IEEE 1394, UL 94V-0, RoHS 2005/95/EC
3E106
3M
Firewire Connector
6
-
1A
-
Female
Copper Alloy
Gold Flash
150, 200V ac
Solder
-55°C
No
I/O Interconnect System 2.0 mm for IEEE 1394