Environmental Sensor ICs
An Environmental sensor is a sensor designed to help monitor air quality levels as well as environmental conditions in the areas they are being used. Here at RS, we stock a range of different environmental sensors that aim to assess any potential harmful gasses that may have an effect on humans as wells the natural environment.
What do Environmental Sensors measure?
This type of s...
Prikazuje se 1-20 od 281 proizvoda
Schneider Electric
Environmental Sensor
-
-
-
Digital Temperature Compensation, Power Metering
-
-
-
-
-
-
-
-
-
80.5 mm
80.5mm
No
-
KNX
117.0g
Sensirion
Particulate Matter Sensor
-
±10 %
1s
Air Quality Monitors
Air Quality Sensor
-
4.5V
External Power Supply 5 Vdc
5.5V
5
-10°C
-
60°C
12 mm
41mm
DIN EN 60825-1 Class 1
41mm
SPS30
26g
Sensirion
Particulate Matter Sensor
-
±10 %
1s
Air Quality Monitors
Air Quality Sensor
-
4.5V
External Power Supply 5 Vdc
5.5V
5
-10°C
-
60°C
12 mm
41mm
DIN EN 60825-1 Class 1
41mm
SPS30
26g
€ 26,81
€ 26,81 komadno (bez PDV-a)
Provjerite zalihe
1
Sensirion
Gas Sensor IC
Carbon Dioxide
±1.5°C
14ms
CO Detectors
Air Quality Sensor
-
2.7V
Mains
5.5V
12
-20°C
-
85°C
3 mm
1mm
No
3.5mm
-
0.03g
€ 9,06
€ 9,06 komadno (bez PDV-a)
Provjerite zalihe
1
Figaro
Air Quality Sensor
Methane
-
-
Domestic Gas Alarm, Portable Gas Detectors, Residential Gas Leakage Detector, Gas Leakage Checker, Gas Leak Detector for Gas Appliances
MOS Type
-
5V
5±0.2 V dc (Circuit), 5±0.2 V ac/DC (Heater)
5V
4
-
TO-5
65°C
9.2 mm
10.0mm
UL1484, EN50194
17.8mm
TGS2611
1.4g
Figaro
Air Quality Sensor
Propane, Butane
-
-
Lp Gas, Portable LPG Detectors, Residential Gas Leakage Detector, Vapor Detection, Gas Leakage Checker, LPG Alarms
MOS Type
-
0.2V
5±0.2 V ac/DC
5V ac/dc
4
-
TO-5
65°C
10 mm
12.4mm
UL1484, EN50194
17.8mm
TGS2610
1.2g
Figaro
Air Quality Sensor
Organic Vapour
-
-
Alcohol Tester, Dry Cleaner, Alarm, Organic Vapor Detector, Semiconductor, Solvent Detectors for Factories
Gas Sensor
-
0.2V
AC/DC Power Supply, DC Power Supply
5V ac/dc
4
-20°C
TO-5
50°C
9.2 mm
7.8mm
No
17.8mm
TGS 2620
1.2g
Figaro
Air Quality Sensor
Air Contaminants
-
-
Ventilation, Odour Monitor, VOC Monitors, Air Quality Monitors, Air Cleaner
Gas Sensor
-
0.2V
DC Power Supply
5V
4
-10°C
TO-5
50°C
9.2 mm
7.8mm
No
17.8mm
-
1.1g
Figaro
Air Quality Sensor
Air Contaminants
-
-
Air Cleaner, Ventilation, Appliance Control, Air Quality Monitors
Air Contaminants Sensor
-
0.2V
DC Power Supply
5V
4
-20°C
TO-5
50°C
9.2 mm
7.8mm
No
10mm
TGS 2600
1.1g
€ 54,51
€ 54,51 komadno (bez PDV-a)
Provjerite zalihe
1
Figaro
Gas Sensor
-
-
-
Natural Gas, General Purpose Sensor, Domestic Gas Alarm, LPG Monitoring, Portable Gas Detectors
Gas Sensor
-
0.2V
-
24V
6
-40°C
Module
70°C
16.5 mm
17mm
No
16.5mm
TGS 813
-
Figaro
-
Methane
-
-
Residential Natural Gas Alarm
Gas Sensor
-
0.3V
DC Power Supply
5.5V
5
0°C
Module
40°C
12.5 mm
11mm
RoHS, EN50194, UL1484
27mm
NGM2611
2.8g
...