Lighting Transformers
Lighting transformers are transformers that are used to work lighting. They are designed to make it possible to transform voltage down to levels that are suitable for household lighting.
A lighting transformer is typically an autotransformer, which is a transformer that contains only one winding. Along one side of that winding, called the secondary side, there are a series of taps. In the...
Prikazuje se 1-15 od 15 proizvoda

RS kataloški broj:: 714-1388robna marka: RS PRO
€ 20,76
€ 20,76 komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
Light Transformer
220 to 240 V ac
11.5 to 12 V
60W
10W
45°C
-
-20°C
Electronic
Screw
Screw
EN 61347-1, EN 61047, EN 60598-1, EN 55015, EN 61000-3-2, VDE 0710-T14, EN 61547, EN 61347-2-2
20mm
86mm
PW 60
31mm
50g
Trailing Edge

RS kataloški broj:: 714-1394robna marka: RS PRO
€ 25,01
€ 25,01 komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
Light Transformer
230 V ac
12 V
105W
20W
55°C
-
-20°C
Electronic
-
Screw
RoHS
21mm
107mm
-
35mm
80g
Trailing Edge

RS kataloški broj:: 714-1381robna marka: RS PRO
€ 47,00
€ 47,00 komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
Light Transformer
230 to 240 V ac
12 V
150W
30W
70°C
-
40°C
Dimmable Electronic Transformer
Screw
Screw
EN 61347-2-2, VDE 0710-T14, EN 61347-1, EN 61547, EN 55015, EN 60598-1, EN 61000-3-2
39mm
190mm
WOLF 150 - WX 150
49mm
205g
Trailing Edge
Radium
LED Driver
180 to 264 V ac
24 V
120W
-
45°C
0.7A
-20°C
LED Driver
Surface Mount
Wire Leads
-
33mm
316mm
OTNA
45mm
627g
-
Radium
LED Driver
180 to 264 V ac
24 V
200W
-
45°C
1.1A
-20°C
LED Driver
Surface Mount
Wire Leads
IEC
31.2mm
195mm
OTNA
68mm
443g
-
Radium
LED Driver
180 to 264 V ac
24 V
30W
-
45°C
0.17A
-20°C
LED Driver
Surface Mount
Wire Leads
IP20
19.2mm
123mm
OTNA
45mm
162g
-
Radium
LED Driver
180 to 264 V ac
24 V
60W
-
45°C
0.37A
-20°C
LED Driver
Surface Mount
Wire Leads
-
28.2mm
170mm
Easy Connect
45mm
316g
-
Osram 1
Light Transformer
230 to 240 V ac
11.3 V ac
111.00W
35W
85°C
0.41A
0°C
Electronic
-
-
VDE-EMC, E1 approval, VDE
33mm
108mm
HALOTRONIC-COMPACT
52mm
125.00g
Leading Edge
Osram 1
Light Transformer
230/240 V ac
11.3 V ac
70W
-
50°C
0.27A
0°C
Electronic
Surface
-
RoHS
33mm
108mm
-
52mm
110g
Leading Edge
Osram
Light Transformer
230/240 V ac
11.3 V ac
105W
50W
50°C
-
-20°C
-
Surface
-
ENEC 10/VDE/VDE-EMC/EAC
34mm
170mm
HTL
44mm
185g
Trailing Edge
LEDVANCE
Lighting Transformer
230 V
170 V
-
-
50°C
-
-20°C
-
-
Screw
E1 Approval / VDE / VDE-EMC
34mm
170mm
-
44mm
160g
-
LEDVANCE
Lighting Transformer
230 V
207 V
-
-
85°C
-
-40°C
-
-
Screw
EN 55015, EN 55022, EN 61000-3-2, EN 61347, EN 61547
22mm
104mm
HTN 75/230240
33mm
68g
Dimmable On The Leading Edge and Trailing Edge
Schneider Electric
Lighting Transformer
400 V
-
-
-
70°C
-
-25°C
-
-
Screw Clamp
EN/IEC 60947-5-5, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1
46.6mm
30mm
Harmony
30mm
0.09kg
-