Facom Spanner, 142 mm Overall

RS kataloški broj:: 247-9739robna marka: FacomProizvođački broj:: 41.10
brand-logo
Prikaži sve u Spanners

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Overall Length

142 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

10 mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Facom Offset Combination Spanners

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.

Cijena na upit

Facom Spanner, 142 mm Overall

Cijena na upit

Facom Spanner, 142 mm Overall

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Overall Length

142 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

10 mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Facom Offset Combination Spanners

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.