Tehnička dokumentacija
Tehnički podaci
Proizvođač
LemoNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Cable
Current
7A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
0B
Orientation
Straight
Voltage
7V
Mating Type
Keyed
Shell Size
0
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
No
Zemlja podrijetla
Switzerland
Detalji o proizvodu
From Lemo, a range of circular metal plugs and sockets from the 0B series. The cable mount connectors feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular connectors are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of cable connectors are perfect for applications requiring high accuracy and interference-free signals. Cable mount plugs mate with a panel or PCB mount socket. Cable mount sockets mate with panel plugs.
The self-latching system is simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
If the connection needs to be broken, a simple axial pull on the connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Due to the 0B series compact size, the shielded connectors are ideal for applications in the industrial electronics sector. Some of the most common areas are
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments.
Q – Are there any accessories available?
A – There is a range of dust caps for the 0B series. The dust caps provide extra protection when the connectors are not in use. See typical stock numbers 178-9057, 178-9085 and 178-9114
A – There is a range of strain relief boots and collets for the 0B series. These provide extra protection for the cable entry into the connector. See typical stock numbers 215-6026, 215-6048 and 215-6054
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Strain relief boots are to be purchased separately.
Informacije o stanju skladišta trenutno nisu dostupne.
€ 45,49
€ 45,49 komadno (bez PDV-a)
1
€ 45,49
€ 45,49 komadno (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
1
| količina | jedinična cijena |
|---|---|
| 1 - 4 | € 45,49 |
| 5+ | € 44,74 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
LemoNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Cable
Current
7A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
0B
Orientation
Straight
Voltage
7V
Mating Type
Keyed
Shell Size
0
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
No
Zemlja podrijetla
Switzerland
Detalji o proizvodu
From Lemo, a range of circular metal plugs and sockets from the 0B series. The cable mount connectors feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular connectors are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of cable connectors are perfect for applications requiring high accuracy and interference-free signals. Cable mount plugs mate with a panel or PCB mount socket. Cable mount sockets mate with panel plugs.
The self-latching system is simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
If the connection needs to be broken, a simple axial pull on the connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Due to the 0B series compact size, the shielded connectors are ideal for applications in the industrial electronics sector. Some of the most common areas are
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments.
Q – Are there any accessories available?
A – There is a range of dust caps for the 0B series. The dust caps provide extra protection when the connectors are not in use. See typical stock numbers 178-9057, 178-9085 and 178-9114
A – There is a range of strain relief boots and collets for the 0B series. These provide extra protection for the cable entry into the connector. See typical stock numbers 215-6026, 215-6048 and 215-6054
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Strain relief boots are to be purchased separately.