Tehnička dokumentacija
Tehnički podaci
Detalji o proizvodu
Transmit high-resolution digital video and audio with this HDMI (high-definition multimedia interface) cable from Belden. It has male-to-male (type A to type A) connectors with a standard HDMI connector pin setup. The cable is suitable for use with high-speed Ethernet and supports Ultra HD, 4K and 3D. Internal braiding provides strength to the copper cores and lowers EMI (electromagnetic interference). As the cores are tin-plated, they resist corrosion and ensure your connection remains clear over time.
This HDMI cable is rated to carry a maximum voltage rating of 30V (volts). It has a current rating of 1.6A (amperes), which is the maximum current level that it can withstand.
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
Transmit high-resolution digital video and audio with this HDMI (high-definition multimedia interface) cable from Belden. It has male-to-male (type A to type A) connectors with a standard HDMI connector pin setup. The cable is suitable for use with high-speed Ethernet and supports Ultra HD, 4K and 3D. Internal braiding provides strength to the copper cores and lowers EMI (electromagnetic interference). As the cores are tin-plated, they resist corrosion and ensure your connection remains clear over time.
This HDMI cable is rated to carry a maximum voltage rating of 30V (volts). It has a current rating of 1.6A (amperes), which is the maximum current level that it can withstand.