Piezo Buzzers

A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers. Learn more about piezo buzzers in our comprehensive guide.

How do piezo b...

Prikazuje se 1-20 od 670 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO 65dB SMD Continuous External Buzzer, 7.5 x 7.5 x 2mm, 1V Min, 25V Max
RS kataloški broj:: 102-772brend: RS PRO

RSD 618

RSD 618 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Surface Mount
1V
25V
65dB
External
Continuous
-
7.5mm
2mm
7.5mm
7.5 x 7.5 x 2mm
-40°C
+85°C
6000Hz
-
-
-
-
RS PRO 70dB SMD Continuous External Buzzer, 4 x 4 x 2mm, 2V Min, 4V Max
RS kataloški broj:: 102-770brend: RS PRO

RSD 693

RSD 693 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Surface Mount
2V
4V
70dB
External
Continuous
-
4mm
2mm
4mm
4 x 4 x 2mm
-40°C
+85°C
4000Hz
-
-
-
-

RSD 751

RSD 751 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Through Hole
3V
25V
70dB
External
Continuous
17mm
-
-
8.6mm
17 x 8.6mm
-40°C
+105°C
2000Hz
-
-
-
-

RSD 1.080

RSD 1.080 Each (bez PDV-a)

Dodaj u korpu
RS Pro
PCB Mount
4V dc
8V dc
75dB(A)
Internal
Continuous
-
23.4mm
16.8mm
15.5mm
23.4 x 16.8 x 15.5mm
-20°C
+60°C
-
-
-
-
25mA

RSD 1.080

RSD 1.080 Each (bez PDV-a)

Dodaj u korpu
RS Pro
PCB Mount
8V dc
16V dc
77dB(A)
Internal
Continuous
-
23.4mm
16.8mm
15.5mm
23.4 x 16.8 x 15.5mm
-20°C
+60°C
-
-
-
-
30mA
RS PRO 78dB SMD Continuous External Buzzer, 5 x 5 x 2mm, 2V Min, 5V Max
RS kataloški broj:: 102-769brend: RS PRO

RSD 715

RSD 715 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Surface Mount
2V
5V
78dB
External
Continuous
-
5mm
2mm
5mm
5 x 5 x 2mm
-40°C
+85°C
4000Hz
-
-
-
-

RSD 1.033

RSD 1.033 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Screw Mount
18V dc
28V dc
78dB(A)
Internal
Continuous
-
33.5mm
17mm
15.3mm
33.5 x 17.0 x 15.3mm
-30°C
+70°C
-
-
-
-
35mA

RSD 1.033

RSD 1.033 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Screw Mount
2V dc
4V dc
78dB(A)
Internal
Continuous
-
33.5mm
17mm
15.3mm
33.5 x 17.0 x 15.3mm
-30°C
+70°C
-
-
-
-
40mA

RSD 1.080

RSD 1.080 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Screw Mount
4V dc
8V dc
78dB(A)
Internal
Continuous
-
33.5mm
17mm
15.3mm
33.5 x 17.0 x 15.3mm
-30°C
+70°C
-
-
-
-
35mA

RSD 1.010

RSD 1.010 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Screw Mount
8V dc
16V dc
82dB(A)
Internal
Continuous
-
33.5mm
17mm
15.3mm
33.5 x 17.0 x 15.3mm
-30°C
+70°C
-
-
-
-
35mA

RSD 925

RSD 925 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Surface Mount
-
30V ac
70dB
External
Square Wave
-
12.8mm
12.8mm
2.5mm
12.8 x 12.8 x 2.5mm
-20°C
+70°C
4.1kHz
-
-
16nF
5mA

RSD 988

RSD 988 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Panel Mount
3V dc
20V dc
73dB
Internal
Continuous
23.8mm
34mm
-
14.5mm
23.8 (Dia.) x 14.5mm
-30°C
+85°C
3.6kHz
2600Hz
-
-
14mA

RSD 7.093

RSD 1.418,695 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
Panel Mount
1.5V dc
28V dc
95dB
Internal
Continuous
29.5mm
41mm
-
24.5mm
29.5 (Dia.) x 24.5mm
-20°C
+60°C
4kHz
3000Hz
-
-
20mA

RSD 1.455

RSD 1.455 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Panel Mount
4V dc
28V dc
82dB
Internal
Fast Pulse
28mm
39.5mm
28mm
25.4mm
39.5 x 28 x 25.4mm
-30°C
+85°C
4kHz
3000Hz
-
-
5mA

RSD 2.289

RSD 457,745 komad (u vrečici od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
Through Hole
3V dc
7V dc
94dB
Internal
Continuous
12mm
-
-
9.5mm
12 x 9.5mm
-30°C
+70°C
2.6kHz
2000Hz
-
-
30mA

RSD 3.504

RSD 700,726 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
Through Hole
3V dc
30V dc
95dB
Internal
Continuous
23.5mm
-
-
9.5mm
23.5 (Dia.) x 9.5mm
-20°C
+70°C
3.9kHz
2900Hz
-
-
30mA

RSD 847

RSD 847 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Through Hole
3V dc
16V dc
80dB
Internal
Continuous
13.8mm
-
-
11.5mm
13.8 (Dia.) x 11.5mm
-20°C
+70°C
4.5kHz
3500Hz
-
-
7mA

RSD 1.163

RSD 1.163 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Panel Mount
1.5V dc
20V dc
96dB
Internal
Continuous
41.8mm
-
-
16mm
41.8 x 16mm
-20°C
+60°C
3.3kHz
2300Hz
-
-
10mA

RSD 1.151

RSD 1.151 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Panel Mount
3V dc
16V dc
90dB
Internal
Continuous
23mm
33mm
-
17mm
33 x 23 x 17mm
-20°C
+60°C
4.2kHz
3200Hz
-
-
8mA

RSD 1.199

RSD 239,845 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
Surface Mount
3Vac
30V ac
-
External
Diaphragm
27mm
-
-
0.52mm
27 (Dia.) x 0.52mm
-20°C
+60°C
4.7kHz
3700Hz
-
20nF
-

...