Threaded Insert Tools

Threaded Insert Tools are tools designed to work with threaded inserts, sometimes referred to as rivet nuts, a type of insert that is secured into a material to provide a threaded hole. Rather than drilling a threaded hole directly into the material, the threaded insert provides a more durable fastening, especially when it is used in soft materials or in a work surface that is too thin to accom...

Prikazuje se 1-6 od 6 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Threaded Insert Tool, includes Mandrel, Nose Pieces M6 to M3
RS kataloški broj:: 487-151robna marka: RS PRO

KM 157,10

KM 157,10 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
M6
M3
Böllhoff Threaded Insert Tool 23512000000, operation type Manual M10 to M5
RS kataloški broj:: 425-7632robna marka: BöllhoffProizvođački broj:: 23512000000

KM 1.416,74

KM 1.416,74 1 Kit (bez PDV-a)

Dodaj u košaricu
Eclipse Threaded Insert Tool 2750C, operation type Manual 5 mm, 6 mm to 2.4 mm, 3 mm
RS kataloški broj:: 226-5995robna marka: EclipseProizvođački broj:: 2750C

KM 265,05

KM 265,05 Each (bez PDV-a)

Dodaj u košaricu
Eclipse
5 mm, 6 mm
2.4 mm, 3 mm
Eclipse Threaded Insert Tool 2760C, operation type Manual 4,8 mm, 6,4 mm to 2,4 mm, 3,2 mm
RS kataloški broj:: 226-5996robna marka: EclipseProizvođački broj:: 2760C

KM 240,96

KM 240,96 Each (bez PDV-a)

Dodaj u košaricu
Eclipse
4,8 mm, 6,4 mm
2,4 mm, 3,2 mm
Glenair Threaded Insert Tool PMTC6
Glenair Threaded Insert Tool PMTC6
Dodaj na popis dijelova
RS kataloški broj:: 720-0670robna marka: GlenairProizvođački broj:: PMTC6

Cijena na upit

Dodaj u košaricu
Glenair Threaded Insert Tool PMT10
Glenair Threaded Insert Tool PMT10
Dodaj na popis dijelova
RS kataloški broj:: 720-0689robna marka: GlenairProizvođački broj:: PMT10

Cijena na upit

Dodaj u košaricu