Counterbores

Counterbore, or counterbore cutters, are drill-bits used to make counterbore holes, which is a way of creating a flat-bottomed extension of an existing hole in a material. The counterbore cutter will essentially create a cylindrical cavity at the head of an already drilled hole. This allows the hole to accommodate flat bottomed screw or bolts so that they sit flush to the surface of the materia...

Prikazuje se 1-20 od 23 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece
RS kataloški broj:: 131-870brend: RS PRO

RSD 4.545

RSD 4.545 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M6
6.6mm
-
11mm
18mm
Plain
1
8 mm
80 mm
HSS
RS PRO Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece
RS kataloški broj:: 131-864brend: RS PRO

RSD 3.397

RSD 3.397 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M4
4.5mm
-
8mm
14mm
Plain
1
5 mm
71 mm
HSS
RS PRO Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
RS kataloški broj:: 131-886brend: RS PRO

RSD 3.323

RSD 3.323 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M3
3.4mm
-
6mm
14mm
Plain
1
5 mm
71 mm
HSS
RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece
RS kataloški broj:: 132-031brend: RS PRO

RSD 10.881

RSD 10.881 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M12
14mm
-
20mm
22mm
Plain
1
12.5 mm
100 mm
HSS
RS PRO Counterbore Set M3 to M10, 6 Piece
RS kataloški broj:: 132-025brend: RS PRO

RSD 35.337

RSD 35.337 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore Set
M3 to M10
-
-
-
-
-
6
-
-
HSS
RS PRO Counterbore M8, 100 mm x 15mm Cut Diameter, 1 Piece
RS kataloški broj:: 131-858brend: RS PRO

RSD 6.783

RSD 6.783 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M8
9mm
-
15mm
22mm
Straight
1
12.5 mm
100 mm
HSS
RS PRO Counterbore M10, 100 mm x 18mm Cut Diameter, 1 Piece
RS kataloški broj:: 131-993brend: RS PRO

RSD 8.498

RSD 8.498 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M10
11mm
-
18mm
22mm
Plain
1
12.5 mm
100 mm
HSS
RS PRO Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece
RS kataloški broj:: 131-842brend: RS PRO

RSD 4.043

RSD 4.043 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M5
5.5mm
-
10mm
18mm
Plain
1
8 mm
80 mm
HSS
RS PRO Counterbore M10, 89 mm x 18mm Cut Diameter, 1 Piece
RS kataloški broj:: 522-7474brend: RS PRO

RSD 12.593

RSD 12.593 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M10
10.5mm
11mm
18mm
19mm
Screwed
1
10 mm
89 mm
HSS
RS PRO Counterbore M4, 65 mm x 8mm Cut Diameter, 1 Piece
RS kataloški broj:: 522-7424brend: RS PRO

RSD 5.929

RSD 5.929 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M4
4.3mm
5.5mm
8mm
12.5mm
Screwed
1
6 mm
65 mm
HSS
RS PRO Counterbore M6, 76 mm x 11mm Cut Diameter, 1 Piece
RS kataloški broj:: 522-7446brend: RS PRO

RSD 7.619

RSD 7.619 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M6
6.4mm
8mm
11mm
12.5mm
Screwed
1
6 mm
76 mm
HSS
RS PRO Counterbore M12, 108 mm x 20mm Cut Diameter, 1 Piece
RS kataloški broj:: 522-7480brend: RS PRO

RSD 15.751

RSD 15.751 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M12
13mm
13.5mm
20mm
25.5mm
Screwed
1
12 mm
108 mm
HSS
RS PRO Counterbore Set M3 to M10, 12 Piece
RS kataloški broj:: 132-019brend: RS PRO

RSD 47.599

RSD 47.599 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore Set
M3 to M10
-
-
-
-
-
12
-
-
HSS
RS PRO Counterbore M8, 87.3 mm x 15mm Cut Diameter, 1 Piece
RS kataloški broj:: 522-7452brend: RS PRO

RSD 10.501

RSD 10.501 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M8
8.4mm
9.5mm
15mm
19mm
Screwed
1
10 mm
87.3 mm
Steel
RS PRO Counterbore M5, 70 mm x 10mm Cut Diameter, 1 Piece
RS kataloški broj:: 522-7430brend: RS PRO

RSD 6.656

RSD 6.656 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Counterbore
M5
5.3mm
6.5mm
10mm
12.5mm
Screwed
1
6 mm
70 mm
HSS
EXACT Counterbore Set M3 to M10, 6 Piece
RS kataloški broj:: 508-9238brend: EXACTProizvođački broj:: 05863

RSD 25.315

RSD 25.315 1 Set (bez PDV-a)

Dodaj u korpu
EXACT
Counterbore Set
M3 to M10
-
-
-
-
-
6
-
-
HSS
EXACT Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece
RS kataloški broj:: 508-9272brend: EXACTProizvođački broj:: 05843

RSD 2.698

RSD 2.698 Each (bez PDV-a)

Dodaj u korpu
EXACT
Counterbore
M5
5.5mm
-
10mm
-
Plain
1
8 mm
80 mm
HSS
EXACT Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece
RS kataloški broj:: 508-9288brend: EXACTProizvođački broj:: 05842

RSD 2.452

RSD 2.452 Each (bez PDV-a)

Dodaj u korpu
EXACT
Counterbore
M4
4.5mm
-
8mm
-
Plain
1
5 mm
71 mm
HSS
EXACT Counterbore M8, 100 mm x 15mm Cut Diameter, 1 Piece
RS kataloški broj:: 508-9250brend: EXACTProizvođački broj:: 05845

RSD 5.035

RSD 5.035 Each (bez PDV-a)

Dodaj u korpu
EXACT
Counterbore
M8
9mm
-
15mm
-
Plain
1
12.5 mm
100 mm
HSS
EXACT Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
RS kataloški broj:: 508-9036brend: EXACTProizvođački broj:: 05841

RSD 2.768

RSD 2.768 Each (bez PDV-a)

Dodaj u korpu
EXACT
Counterbore
M3
3.4mm
-
6mm
-
Plain
1
5 mm
71 mm
HSS