Podrška
Usluge
BiH
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
Elektrika, automatizacija i kablovi
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
Kupovina po Brendu
NOVO!
RS Better World
Home
/
Mechanical, Fluid Power & Tools
/
Vodovod i cjevovod
/
Valves & Taps
Taps
Sakrij filtre
Prikazuje se
1-12
od
12
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
Brand
Pegler Yorkshire (2)
RS Pro (5)
Sferaco (3)
Watts (2)
Product Type
Outside Tap (1)
Tap (11)
Control Type
Butterfly Handle (1)
Lever (4)
Quarter Turn Lever Handle (1)
Twist Handle (1)
Connection Size
1/2 in (2)
1/2 in BSP (1)
3/8 - 1 in (4)
DN 1/2 → 1 in (1)
Body Material
Brass (9)
Brush Plated Brass (1)
Nickel Plated Brass (1)
Finish
Brass (1)
Chrome (5)
Maximum Operating Pressure
10 bar (1)
16 bar (2)
21 bar (4)
6 bar (1)
Outlet Connection Size
1 in (2)
1/2 in (1)
Component Type
Bib Tap (6)
High Neck Hot Sink Tap (1)
Plain Brass Garden Tap (1)
Inlet Thread Standard
BSP (2)
NF (1)
Thread Standard
BSP (6)
G (2)
Standards/Approvals
BS 1010 (1)
EAC (4)
ISO 9001:2008, French water agreement A.C.S. N° 13 ACC LY 152 (Only for Ref. 681 and 682) (1)
ISO 9001:2015 (1)
No (3)
Threaded Male BSP cylindrical ends according to ISO 228-1, ISO 9001:2008, French water agreement A.C.S. N° 14 ACC LY 660, Directive 97/23/CE (Products excluded) (1)
WRC (1)
Brand
Product Type
Control Type
Connection Size
Body Material
Finish
Maximum Operating Pressure
Outlet Connection Size
Component Type
Inlet Thread Standard
Thread Standard
Standards/Approvals