Podrška
Usluge
BiH
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
Elektrika, automatizacija i kablovi
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
Kupovina po Brendu
NOVO!
RS Better World
Home
/
Mechanical, Fluid Power & Tools
/
Vodovod i cjevovod
/
Water Heating & Pumps
Pump Controllers
Sakrij filtre
Prikazuje se
1-9
od
9
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
Brand
Cynergy3 (2)
RS Pro (4)
Tele (1)
Xylem (1)
Xylem Lowara (1)
Compatible Pump Type
Brushless Micropump (4)
Centrifugal (1)
Diaphragm (1)
Hydromatic (1)
Standard Liquid Pump (1)
Supply Voltage
12, 400V ac (1)
220, 240V (1)
240V ac (1)
250V ac (1)
28, 6V (3)
28, 6V dc (1)
415V ac (1)
Maximum Flow Rate
1000L/h (1)
100L/min (1)
9L/min (1)
IP Rating
IP20 (4)
IP21 (1)
IP40, IP20 (1)
IP55 (1)
IP65 (2)
Maximum Fluid Temperature
45°C (1)
55°C (1)
60°C (2)
80°C (3)
Standards/Approvals
CMRT, ISO 9001 Quality Control Standard, 3TG and REACH compliant, SVCH, RoHS Directive 2011/65/EU (1)
CMRT, TCS Declaration of Conformity - RoHS Directive 2011/65/EU, SVCH, 3TG and REACH compliant, ISO 9001 Quality Control Standard (1)
IEC 68-1, VBG 4, IEC 947-5-1, IEC 721-3-3 Klasse 3k3, IEC 68-2-6, IEC 68-2-27, IEC 60664-1, IEC 60444-1, EN 50022 (1)
ISO9001 CERTIFIED (2)
No (4)
Brand
Compatible Pump Type
Supply Voltage
Maximum Flow Rate
IP Rating
Maximum Fluid Temperature
Standards/Approvals