Podrška
Usluge
Crna Gora
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
Elektrika,automatizacija i kablovi
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
Pomorstvo
Kupovina po Brendu
NOVO!
RS Better World
Home
/
Elektrika,automatizacija i kablovi
/
Fuses & Circuit Breakers
/
Fuse Holders & Accessories
Fuse Blocks
Sakrij filtre
Prikazuje se
1-20
od
103
proizvoda
Poredaj po:
Relevantnost
Cijena (visoka-niska)
Cijena (niska-visoka)
Sakrij filtre
Filter
Pokazati
20
40
60
Filter
Poredaj
Relevantnost
Cijena (visoka-niska)
Cijena (niska-visoka)
Filter
Poredaj
Relevantnost
Cijena (visoka-niska)
Cijena (niska-visoka)
RS Better World (6)
Pročitajte više o proizvodima "Better World" i održivosti RS-a
Brand
Eaton (65)
Littelfuse (11)
RS Pro (4)
Schneider Electric (14)
Schurter (3)
Wickmann (6)
Product Type
Fuse Block (98)
Fuse Holder (3)
Tag Fuse (2)
Fuse Type
Automotive (1)
Blade (17)
Bolt Down (4)
Cartridge (38)
Cylindrical (2)
Diazed (2)
Ferrule (5)
Midget (2)
NH (3)
PV (1)
Semiconductor Fuse (1)
Single Terminal Fuse (1)
Fuse Size
0.001 x 0.001 in (6)
0.001 x 0.001 x 0.001 in (1)
00, 000 (1)
1 x 3 in (1)
10 x 38 mm (2)
12 mm (1)
135 x 165 mm (1)
2 x 3 in (1)
2.68 x 6.41 in (1)
22 x 58 mm (1)
250 x 200 x 200 mm (1)
2AG (1)
3.1 x 4.7 in (1)
3.92 x 3.93 in (1)
356 x 167 mm (3)
4.133 x 3 in (1)
444 x 220 mm (5)
482 x 332 mm (2)
494 x 303 mm (1)
5 x 20 mm (12)
5 x 30 mm (1)
56 x 224 mm (1)
56 x 79 mm (1)
6.3 x 32 mm (38)
6.35 x 32 mm (1)
630 x 432 mm (1)
68.58 x 19.05 x 10.67 mm (1)
7.2 x 4.1 in (1)
9.25 x 6 in (1)
9.6 x 5 mm (1)
ATO (2)
NH3 (1)
Number of Fuses
1 (38)
12 (13)
2 (4)
3 (8)
4 (4)
5 (11)
Current Rating
100, 70A (2)
100A (9)
10A (7)
110, 200A (1)
15A (10)
160A (4)
16A (3)
175A (1)
200A (1)
20A (8)
225, 400A (1)
250A (4)
25A (15)
30A (14)
35, 60A (2)
400A (5)
4A (1)
5A (1)
6.3A (4)
600A (1)
630A (2)
70, 800A (1)
700A (2)
Voltage
0, 2500V (1)
0, 700V (1)
1.2kV (1)
125, 125V ac (2)
1250V (1)
1500V (2)
1500V dc (1)
1kV (1)
230, 690V (14)
250, 600V (1)
2500V (2)
250V (8)
250V ac (18)
25V (3)
300, 300V ac (3)
300V (2)
32V (3)
400V (1)
480V (2)
500V (2)
600, 600V ac (2)
600V (27)
690V (1)
700V (2)
80V (1)
Minimum Operating Temperature
-25°C (1)
-40°C (3)
-5°C (2)
-55°C (10)
0°C (41)
30°C (1)
Mount Type
Bolt Mount (3)
Busbar (1)
DIN Rail (1)
DIN Rail, Panel, PCB, Screw (1)
Horizontal (1)
Modular (2)
Panel (45)
PCB (7)
Screw (4)
Stud Mount (1)
Surface (3)
Surface Mount (2)
Maximum Operating Temperature
110°C (2)
120°C (1)
125°C (2)
50°C (4)
60°C (56)
85°C (2)
Body Material
Glass Reinforced, Black Thermoplastic (1)
High Temperature Thermoplastic (5)
Metal (5)
Nut, Thermoplastic Base, Steel Plated Mounting Studs (1)
Nylon (4)
PA66 (4)
Phenolic (6)
Plastic (11)
Polyamide (2)
Polymer Alloy (1)
Thermoplastic (52)
Standards/Approvals
CE (1)
CE, CSA, UL (9)
CE, UKCA (1)
CE, UL, CSA (3)
CSA 47235, RoHS. UL E14853 (2)
CSA, CE, UL (4)
CSA, CE, UL, RoHS (1)
CSA, Class 6225-01, File E14853, Guide IZLT2, File 47235, UL (1)
CSA, RoHS, IEC Rated (1)
CSA, RoHS, UL (2)
CSA, UL (7)
CSA, UL, CE (10)
IEC 60269-1, IEC 60269-2 (1)
IEC 61439-1, IEC 61439-6 (8)
IEC 61439-6, IEC 61439-1 (6)
Lead (Pb) Free, UL to UL 4248-1, RoHS (1)
RoHS (2)
RoHS Compliant (6)
RoHS, CSA, UL (1)
RoHS, UL, CSA (1)
RoHS. UL E14853, CSA 47235 (1)
UL 347, UL Recognised to UL 512 (1)
UL 4248-1, CSA 22.2 no. 4248.1 (1)
UL 94 V-0 (4)
UL Recognised (1)
UL V0 (1)
UL, CE, CSA (4)
UL, CE, RoHS, CSA (1)
UL, CSA (3)
UL, CSA certified (1)
UL, CSA, CE (12)
UL, CSA, RoHS (1)
UL, RoHS, CSA, CE (1)
UL, UK, CE (2)
Series
0298 (1)
0498 (1)
154 (1)
155 (1)
178 (1)
1BS101 (1)
254 (1)
350 (1)
354 (2)
520 (2)
646 (1)
658 (1)
BG (2)
BG3031S (1)
BH-0112 (1)
BH-1133 (1)
BK-S (12)
BK2 (12)
BK4 (8)
Bussmann (8)
Canalis (14)
Eaton Bussmann (4)
Eaton Bussmann high speed square body fuse (2)
HTC (2)
JM60 (5)
L60030M (2)
OMH 125 (1)
PDBFS (1)
POWR-GARD (1)
S-8000 (1)
S-8200 (1)
S-8300 (1)
SD1-D-PV (1)
Clip Material
Brass (10)
Copper (20)
Phosphor Bronze (1)
Plated Steel (1)
Spring Bronze (3)
Tin (2)
Tin Plated Aluminium (1)
Tin Plated Brass (25)
Tin Plated Copper Alloy (1)
Dielectric Strength
1.5kV (1)
1500V (1)
1kV (1)
2000V (2)
3kV (3)
500V (4)
600V (51)
Holder Terminal Type
1/4 In 20 TPI Stud (1)
1/4 Screw (1)
3/8 In 16 TPI Stud Connection (1)
Box Lug (1)
Cable Clamp Terminal (3)
Clamp (39)
Copper Cable Lug (1)
Knife Blade End (3)
Lugs (3)
PCB (1)
Quick Connect (11)
Screw (10)
Screw Connection (1)
Solder (1)
Solder SMT (1)
Tunnel Terminal (1)
Compatible Fuse Class
3AB, 3AG (1)
Class 1 (2)
Class CC (1)
Class CC, Class CD (2)
Class G (5)
Class J (39)
Class R (1)
Littelfuse 234, Littelfuse 219, Littelfuse 239, Littelfuse 233, Littelfuse 216, Littelfuse 213, Littelfuse 217, Littelfuse 235, Littelfuse 218, Littelfuse 232, Littelfuse 215 (1)
NH3 (1)
OMx 63,125 Fuse, OMF 125, OMT 125, OMF 63 (1)
For Use With
2AG (1)
3AG Fuses (1)
5 x 20 mm Fuse (2)
6.3 x 32 mm Fuse (3)
AST Mini Blade Type Fuse (3)
ATQ Blade Type Fuse (6)
BF1 Style Fuses (2)
Canalis KS Busbar Trunking (1)
Canalis KS Busbar Trunkingplug-In, Canalis KT Busbar Trunking With KS Type Plug-In (1)
Canalis KT Busbar Trunking, Canalis KS Busbar Trunkingplug-In (1)
Class J (32)
Class J Fuse (5)
Medium power distribution (10)
MEGA Fuse Series (1)
MIDIFuses, BF1 StyleFuses (1)
OMF 125, OSU 125, OMF 63, OMT 125 (1)
PV Applications (1)
SC Fuse (4)
Solid State Control Circuits (1)
Solid State Control Circuits, UPS Systems, VFDs (1)
Typower ZILOX Fuses According To DIN 43 653 (1)
UPS Systems, VFDs, Solid State Control Circuits (1)
Brand
Product Type
Fuse Type
Fuse Size
Number of Fuses
Current Rating
Voltage
Minimum Operating Temperature
Mount Type
Maximum Operating Temperature
Body Material
Standards/Approvals
Series
Clip Material
Dielectric Strength
Holder Terminal Type
Compatible Fuse Class
For Use With