Fuse Covers
Fuse covers are casings that surround electrical fuses to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).
Types of fuse covers
Plastic, PVC, or thermoplastic fuse covers?
Plastic, PVC, and...
Prikazuje se 1-20 od 37 proizvoda

RS kataloški broj:: 261-671brend: EatonProizvođački broj:: TD00-IP20IC NH00 IP20 Integral 3 Pole Protection
RSD 1.201
RSD 1.201 Each (bez PDV-a)
Provjerite zalihe
1
Schurter
OGD
Surface Mount
6.3 x 32mm
10.9mm
37.8mm
14.7mm
Thermoplastic
-
10A
-
37.8 x 10.9 x 14.7mm
6.3 x 32 mm Fuse
Wurth Elektronik
-
PCB Mount
5 x 20mm
9.4mm
24.4mm
8.2mm
PA
-
-
RoHS Compliant, UL 92V-0
24.2 x 9.4 x 8.2mm
5 x 20 mm Fuse
Wurth Elektronik
-
PCB Mount
5 x 20mm
9mm
26.6mm
14.5mm
Plastic
-
-
RoHS Compliant, UL 92V-2
26.6 x 9 x 14.5mm
5 x 20 mm Fuse
Schurter
0853
PCB Mount
5 x 20mm
10mm
26.2mm
13.2mm
Thermoplastic
-
-
UL 94V-0
26.2 x 10 x 13.2mm
Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB

RS kataloški broj:: 337-1327brend: Schurter
RSD 2.555
RSD 255,522 komadno (u pakovanju od 10) (bez PDV-a)
Provjerite zalihe
10