Flat Cable Ferrites
Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.
How do flat cable ferrites work?
Flat cable ferrites ...
Prikazuje se 1-20 od 117 proizvoda
Wurth Elektronik
50
Star-Flat Snap Ferrite
Internal & External Computer Data & Power Cable, Medical Technology, Ribbon Cable
4W620
84.5 x 19.6 x 16mm
64.5 x 1.27mm
Yes
1.27mm
64.5mm
19.6mm
16mm
84.5mm
Wurth Elektronik
26
Flat Cable Core
RFI Suppression
4W620
33.1 x 53.3 x 16mm
34 x 28.5mm
Yes
28.5mm
34mm
33.1mm
16mm
53.3mm
Wurth Elektronik
26
Fixed
Digital Device, Flat Cable
4 W 620
40 x 12 x 6.5mm
34.8 x 1.3mm
No
1.3mm
34.8mm
12mm
6.5mm
40mm
RSD 933
RSD 186,547 komad (u vrečici od 5) (bez PDV-a)
Provjerite zalihe
5
KEMET
16
Split Core
Consumer Electronics
Ferrite
37 x 12.7 x 10mm
25.4 x 2.6mm
Yes
2.6mm
25.4mm
12.7mm
10mm
37mm
Wurth Elektronik
40
Flat Cable Core
RFI Suppression
4W620
33.1 x 71.3 x 16mm
52 x 1.3mm
Yes
1.3mm
52mm
33.1mm
16mm
71.3mm
Wurth Elektronik
50
Flat Cable Core
RFI Suppression
4W620
33.1 x 84.5 x 16mm
64.5 x 1.27mm
Yes
1.27mm
64.5mm
33.1mm
16mm
84.5mm
Wurth Elektronik
26
Flat Cable Core
General Electronics
4 W 620
40 x 6.5mm
34.8 x 1.3mm
No
1.3mm
34.8mm
-
6.5mm
40mm
Wurth Elektronik
13
Fixed
Digital Device, Flat Cable
Ferrite
23.8 x 12 x 6.3mm
18.8 x 1.1mm
No
1.1mm
18.8mm
12mm
6.3mm
23.8mm
Wurth Elektronik
26
Split Flat Core
RFI Suppression
4W620
13 x 45 x 28.5mm
34 x 2mm
Yes
2mm
34mm
13mm
28.5mm
45mm
Wurth Elektronik
13
Fixed
Digital Device, Flat Cable
4 W 1500
23.8 x 7 x 6.3mm
18.8 x 1.1mm
No
1.1mm
18.8mm
7mm
6.3mm
23.8mm