Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.

Generally, monostable multivibrator circuits are composed of two...

Prikazuje se 1-20 od 62 proizvoda

Filter

Poredaj

Filter

Poredaj

Nexperia 74HC123PW-Q100,118, Dual Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP
RS kataloški broj:: 153-1982brend: NexperiaProizvođački broj:: 74HC123PW-Q100,118

RSD 117.571

RSD 47,028 komad (u Reel od 2500) (bez PDV-a)

Dodaj u korpu
Nexperia
74HC
Monostable Multivibrator
2
-5.2mA
5.2mA
26 ns
385 ns @ 50 pF
-
Surface Mount
TSSOP
16
5.1 x 4.5 x 0.95mm
0.95mm
5.1mm
4.5mm
50pF
AEC-Q101
2 V
+125 °C
-40 °C
6 V
Nexperia 74HC4538PW,118, Dual Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP16
RS kataloški broj:: 151-3351brend: NexperiaProizvođački broj:: 74HC4538PW,118

RSD 125.410

RSD 50,164 komad (u Reel od 2500) (bez PDV-a)

Dodaj u korpu
Nexperia
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
20 ns
400 ns @ 15 pF
-
Surface Mount
TSSOP16
16
5.1 x 4.5 x 0.95mm
0.95mm
5.1mm
4.5mm
15pF
-
-0.5 V
+125 °C
-40 °C
7 V
Nexperia 74HC123PW,118, Dual Dual Monostable Multivibrator 4mA, 16-Pin TSSOP16
RS kataloški broj:: 151-3348brend: NexperiaProizvođački broj:: 74HC123PW,118

RSD 86.219

RSD 34,488 komad (u Reel od 2500) (bez PDV-a)

Dodaj u korpu
Nexperia
HC
Monostable Multivibrator
2
-4mA
4mA
26 ns
385 ns @ 15 pF
-
Surface Mount
TSSOP16
16
5.1 x 4.5 x 0.95mm
0.95mm
5.1mm
4.5mm
15pF
-
-0.5 V
+125 °C
-40 °C
7 V
Nexperia 74HC4538D,652, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC
RS kataloški broj:: 124-2262brend: NexperiaProizvođački broj:: 74HC4538D,652

RSD 3.214

RSD 64,272 komad (u Tubi od 50) (bez PDV-a)

Dodaj u korpu
Nexperia
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
14 ns
265 ns @ 2 V
0.008mA
Surface Mount
SOIC
16
10 x 4 x 1.45mm
1.45mm
10mm
4mm
-
-
2 V
+125 °C
-40 °C
6 V
onsemi 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC
RS kataloški broj:: 186-8798brend: onsemiProizvođački broj:: 74VHC123AM

RSD 10.309

RSD 214,764 komad (u Tubi od 48) (bez PDV-a)

Dodaj u korpu
onsemi
VHC
Monostable Multivibrator
8
-8mA
8mA
5 ns
29.5 ns @ 50 pF
40µA
Surface Mount
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
4mm
50pF
-
2 V
+85 °C
-40 °C
5.5 V
Texas Instruments CD14538BE, Dual Monostable Multivibrator, 16-Pin PDIP
RS kataloški broj:: 527-467brend: Texas InstrumentsProizvođački broj:: CD14538BE

RSD 6.114

RSD 244,548 komad (u Tubi od 25) (bez PDV-a)

Dodaj u korpu
Texas Instruments
4000
Monostable Multivibrator
2
-
-
30 ns
600 ns @ 5 V
0.1mA
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
6.35mm
-
-
3 V
+125 °C
-55 °C
18 V
Texas Instruments CD4098BE, Dual Monostable Multivibrator, 16-Pin PDIP
RS kataloški broj:: 527-293brend: Texas InstrumentsProizvođački broj:: CD4098BE

RSD 2.116

RSD 84,652 komad (u Tubi od 25) (bez PDV-a)

Dodaj u korpu
Texas Instruments
4000
Monostable Multivibrator
2
-
-
20 ns
500 ns @ 5 V
0.02mA
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
6.35mm
-
-
3 V
+125 °C
-55 °C
18 V
Nexperia HEF4528BT,652, Dual Monostable Multivibrator, 16-Pin SOIC
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 483-7979brend: NexperiaProizvođački broj:: HEF4528BT,652

RSD 705

RSD 70,543 komadno (u pakovanju od 10) (bez PDV-a)

Dodaj u korpu
Nexperia
4000
Monostable Multivibrator
2
-
-
20 ns
305 ns@ 5 V
0.08mA
Surface Mount
SOIC
16
10 x 4 x 1.45mm
1.45mm
10mm
4mm
-
-
3 V
+85 °C
-40 °C
15 V
Texas Instruments CD4047BE Monostable Multivibrator, 14-Pin PDIP
RS kataloški broj:: 527-895brend: Texas InstrumentsProizvođački broj:: CD4047BE

RSD 2.978

RSD 119,14 komad (u Tubi od 25) (bez PDV-a)

Dodaj u korpu
Texas Instruments
4000
Monostable Multivibrator
1
-
-
50 ns
1000 ns @ 5 V
0.02mA
Through Hole
PDIP
14
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
6.35mm
-
-
3 V
+125 °C
-55 °C
18 V

RSD 182

RSD 182 Each (bez PDV-a)

Dodaj u korpu
Texas Instruments
LS
Monostable Multivibrator
2
-0.4mA
8mA
40 ns
56 ns @ 5 V
12mA
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
6.35mm
-
-
4.75 V
+70 °C
0 °C
5.25 V
Texas Instruments SN74LS123N, Dual Monostable Multivibrator 8mA, 16-Pin PDIP
RS kataloški broj:: 923-2350brend: Texas InstrumentsProizvođački broj:: SN74LS123N

RSD 2.900

RSD 116,004 komad (u Tubi od 25) (bez PDV-a)

Dodaj u korpu
Texas Instruments
LS
Monostable Multivibrator
2
-0.4mA
8mA
40 ns
56 ns @ 5 V
12mA
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
6.35mm
-
-
4.75 V
+70 °C
0 °C
5.25 V

RSD 533

RSD 533 Each (bez PDV-a)

Dodaj u korpu
Texas Instruments
LS
Monostable Multivibrator
2
-0.4mA
8mA
40 ns
80 ns @ 5 V
4.7mA
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
6.35mm
-
-
4.75 V
+70 °C
0 °C
5.25 V

RSD 768

RSD 153,626 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
Texas Instruments
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
17 ns
320 ns @ 2 V
0.008mA
Through Hole
PDIP
16
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
6.35mm
-
-
2 V
+125 °C
-55 °C
6 V
Toshiba TC4538BP(F), Dual Monostable Multivibrator, 16-Pin PDIP
RS kataloški broj:: 601-4134brend: ToshibaProizvođački broj:: TC4538BP(F)

RSD 1.003

RSD 200,656 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
Toshiba
4000
Monostable Multivibrator
2
-
-
25 ns
760 ns @ 5 V
20mA
Through Hole
PDIP
16
19.25 x 6.4 x 3.5mm
3.5mm
19.25mm
6.4mm
-
-
3 V
+85 °C
-40 °C
18 V

RSD 643

RSD 64,272 komadno (u pakovanju od 10) (bez PDV-a)

Dodaj u korpu
Texas Instruments
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
17 ns
320 ns @ 2 V
0.008mA
Surface Mount
TSSOP
16
5 x 4.4 x 1.15mm
1.15mm
5mm
4.4mm
-
-
2 V
+125 °C
-55 °C
6 V
Texas Instruments SN74LVC1G123DCUT, 4 Monostable Multivibrator 32mA, 8-Pin VSSOP
RS kataloški broj:: 218-4616brend: Texas InstrumentsProizvođački broj:: SN74LVC1G123DCUT

RSD 58.002

RSD 232,008 komad (u Reel od 250) (bez PDV-a)

Dodaj u korpu
Texas Instruments
-
Monostable Multivibrator
4
?32mA
32mA
-
-
-
-
VSSOP
8
-
-
-
-
-
-
-
-
-
-
Toshiba TC4538BF(F), Dual Monostable Multivibrator, 16-Pin SOP
RS kataloški broj:: 601-4128brend: ToshibaProizvođački broj:: TC4538BF(F)

RSD 1.003

RSD 200,656 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
Toshiba
4000
Monostable Multivibrator
2
-
-
25 ns
760 ns @ 5 V
20mA
Surface Mount
SOP
16
10.3 x 5.3 x 1.5mm
1.5mm
10.3mm
5.3mm
-
-
3 V
+85 °C
-40 °C
18 V

RSD 1.100

RSD 1.100 Each (bez PDV-a)

Dodaj u korpu
Texas Instruments
74
Monostable Multivibrator
1
-0.4mA
16mA
50 ns
80 ns @ 5 V
13mA
Through Hole
PDIP
14
19.3 x 6.35 x 4.57mm
4.57mm
19.3mm
6.35mm
-
-
4.75 V
+70 °C
0 °C
5.25 V
Toshiba TC74HC4538AP(F), Dual Monostable Multivibrator 5.2mA, 16-Pin PDIP
RS kataloški broj:: 540-0427brend: ToshibaProizvođački broj:: TC74HC4538AP(F)

RSD 1.121

RSD 224,17 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
Toshiba
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
13 ns
250 ns @ 2 V
0.004mA
Through Hole
PDIP
16
19.25 x 6.4 x 3.5mm
3.5mm
19.25mm
6.4mm
-
-
2 V
+85 °C
-40 °C
6 V
onsemi MC14521BDG Monostable Multivibrator, Frequency Divider, 16-Pin SOIC
RS kataloški broj:: 186-8851brend: onsemiProizvođački broj:: MC14521BDG

RSD 4.214

RSD 87,787 komad (u Tubi od 48) (bez PDV-a)

Dodaj u korpu
onsemi
-
Frequency Divider
-
-
-
120 ns
2600 ns @ 50 pF
150µA
Surface Mount
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
4mm
50pF
AEC-Q100
3 V
+125 °C
-55 °C
18 V